



2110-1207 | |
|---|---|
DigiKey Part Number | 2946-2110-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2110-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2110-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.86000 | $196.86 |
| 10 | $141.06000 | $1,410.60 |
| 25 | $126.24120 | $3,156.03 |
| 50 | $117.45300 | $5,872.65 |
| 100 | $110.43510 | $11,043.51 |
| 250 | $103.37764 | $25,844.41 |
| 500 | $99.37690 | $49,688.45 |

