
210-196 | |
---|---|
DigiKey Part Number | 2946-210-196-78-ND |
Manufacturer | |
Manufacturer Product Number | 210-196 |
Description | DIN RAIL UNSLOTTED 78" ALUMINUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Unslotted Aluminum 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 210-196 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | - | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Aluminum | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.94000 | $344.94 |
5 | $302.83800 | $1,514.19 |
10 | $287.80400 | $2,878.04 |
25 | $270.32600 | $6,758.15 |
50 | $258.69240 | $12,934.62 |
100 | $248.26200 | $24,826.20 |
250 | $236.10664 | $59,026.66 |