
209-604 | |
---|---|
DigiKey Part Number | 2946-209-604-ND |
Manufacturer | |
Manufacturer Product Number | 209-604 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 21 through 30 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.30000 | $77.30 |
10 | $65.69100 | $656.91 |
25 | $61.57880 | $1,539.47 |
50 | $58.63660 | $2,931.83 |
100 | $55.83770 | $5,583.77 |
250 | $52.34332 | $13,085.83 |
500 | $49.84690 | $24,923.45 |
1,000 | $47.47049 | $47,470.49 |