
209-603 | |
---|---|
DigiKey Part Number | 2946-209-603-ND |
Manufacturer | |
Manufacturer Product Number | 209-603 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.58000 | $74.58 |
10 | $63.38600 | $633.86 |
25 | $59.41520 | $1,485.38 |
50 | $56.57680 | $2,828.84 |
100 | $53.87600 | $5,387.60 |
250 | $50.50464 | $12,626.16 |
500 | $48.09578 | $24,047.89 |
1,000 | $45.80260 | $45,802.60 |