



2086-1209/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1209/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1209/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1209/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1209/700-000/997-607 |
Description | TERM BLK 9P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1209/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | $25.59483 | $13,181.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.96000 | $55.96 |
| 10 | $39.69300 | $396.93 |
| 25 | $34.90120 | $872.53 |
| 50 | $31.95720 | $1,597.86 |
| 100 | $29.54970 | $2,954.97 |
| 250 | $27.07532 | $6,768.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.60000 | $36.60 |
| 10 | $25.22600 | $252.26 |
| 25 | $22.97760 | $574.44 |
| 50 | $21.76060 | $1,088.03 |
| 100 | $20.84650 | $2,084.65 |
| 250 | $19.97680 | $4,994.20 |

