
2002-800/1000-410 | |
|---|---|
DigiKey Part Number | 2946-2002-800/1000-410-ND |
Manufacturer | |
Manufacturer Product Number | 2002-800/1000-410 |
Description | COMPONENT PLUG; FOR CARRIER TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-800/1000-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 2 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.30000 | $180.30 |
| 10 | $128.98600 | $1,289.86 |
| 25 | $115.27000 | $2,881.75 |
| 50 | $107.11940 | $5,355.97 |
| 100 | $100.60080 | $10,060.08 |
| 250 | $94.03848 | $23,509.62 |
| 500 | $90.31426 | $45,157.13 |



