



2001-1203 | |
|---|---|
DigiKey Part Number | 2946-2001-1203-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1203 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.68000 | $26.68 |
| 10 | $19.00900 | $190.09 |
| 25 | $16.60760 | $415.19 |
| 50 | $15.09000 | $754.50 |
| 100 | $13.82700 | $1,382.70 |
| 250 | $12.50664 | $3,126.66 |
| 500 | $11.73470 | $5,867.35 |
| 1,000 | $11.12395 | $11,123.95 |
| 5,000 | $10.17194 | $50,859.70 |


