
2000-403/000-006 | |
|---|---|
DigiKey Part Number | 2946-2000-403/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2000-403/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-403/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.77000 | $15.77 |
| 10 | $13.36400 | $133.64 |
| 25 | $12.52800 | $313.20 |
| 50 | $11.93000 | $596.50 |
| 100 | $11.35980 | $1,135.98 |
| 250 | $10.64844 | $2,662.11 |
| 500 | $10.13986 | $5,069.93 |
| 1,000 | $9.65592 | $9,655.92 |
| 2,500 | $9.05174 | $22,629.35 |


