



885012008050 | |
---|---|
DigiKey Part Number | 732-885012008050TR-ND - Tape & Reel (TR) 732-885012008050CT-ND - Cut Tape (CT) 732-885012008050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008050 |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.21500 | $12.15 |
50 | $0.87700 | $43.85 |
100 | $0.77270 | $77.27 |
500 | $0.59892 | $299.46 |
1,000 | $0.54537 | $545.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46505 | $1,860.20 |
8,000 | $0.43522 | $3,481.76 |
12,000 | $0.42030 | $5,043.60 |
20,000 | $0.40376 | $8,075.20 |
28,000 | $0.39409 | $11,034.52 |
40,000 | $0.38479 | $15,391.60 |
48,000 | $0.38039 | $18,258.72 |
96,000 | $0.36555 | $35,092.80 |
100,000 | $0.36476 | $36,476.00 |