



885012005043 | |
---|---|
DigiKey Part Number | 732-7458-2-ND - Tape & Reel (TR) 732-7458-1-ND - Cut Tape (CT) 732-7458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005043 |
Description | CAP CER 33PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.11000 | $5.50 |
100 | $0.09200 | $9.20 |
500 | $0.06422 | $32.11 |
1,000 | $0.05575 | $55.75 |
2,500 | $0.04677 | $116.92 |
5,000 | $0.04140 | $207.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03700 | $370.00 |
20,000 | $0.03338 | $667.60 |
30,000 | $0.03157 | $947.10 |
50,000 | $0.02957 | $1,478.50 |
70,000 | $0.02840 | $1,988.00 |
100,000 | $0.02728 | $2,728.00 |
120,000 | $0.02675 | $3,210.00 |
240,000 | $0.02496 | $5,990.40 |
250,000 | $0.02486 | $6,215.00 |