
973150485 | |
---|---|
DigiKey Part Number | 732-973150485-ND |
Manufacturer | |
Manufacturer Product Number | 973150485 |
Description | HEX STANDOFF M4 POLYAMIDE 15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.591" (15.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.965" (24.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $7.04500 | $70.45 |
50 | $6.27480 | $313.74 |
100 | $5.50550 | $550.55 |
250 | $5.12136 | $1,280.34 |
500 | $4.86994 | $2,434.97 |