



971550581 | |
|---|---|
DigiKey Part Number | 732-10502-ND |
Manufacturer | |
Manufacturer Product Number | 971550581 |
Description | HEX STANDOFF M5 STEEL 55MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 2.165" (55.00mm) | |
Length - Overall | 2.559" (65.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 50 | $10.33200 | $516.60 |
| 100 | $9.47200 | $947.20 |
| 500 | $8.17972 | $4,089.86 |


