



971500511 | |
|---|---|
DigiKey Part Number | 732-10497-ND |
Manufacturer | |
Manufacturer Product Number | 971500511 |
Description | HEX STANDOFF M5 STEEL 50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 2.362" (60.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.72000 | $16.72 |
| 10 | $14.87300 | $148.73 |
| 50 | $13.63620 | $681.81 |
| 100 | $13.01850 | $1,301.85 |
| 200 | $11.77760 | $2,355.52 |


