



970500321 | |
---|---|
DigiKey Part Number | 732-10660-ND |
Manufacturer | |
Manufacturer Product Number | 970500321 |
Description | HEX SPACER M3X0.5 STEEL 50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
50 | $6.76260 | $338.13 |
100 | $6.24450 | $624.45 |
250 | $5.71980 | $1,429.95 |
500 | $4.67780 | $2,338.90 |