
885392005074 | |
---|---|
DigiKey Part Number | 732-885392005074TR-ND - Tape & Reel (TR) 732-885392005074CT-ND - Cut Tape (CT) 732-885392005074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005074 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005074 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43520 | $21.76 |
100 | $0.37770 | $37.77 |
500 | $0.28180 | $140.90 |
1,000 | $0.25241 | $252.41 |
2,500 | $0.22140 | $553.50 |
5,000 | $0.20276 | $1,013.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18745 | $1,874.50 |
20,000 | $0.17485 | $3,497.00 |
30,000 | $0.16853 | $5,055.90 |
50,000 | $0.16154 | $8,077.00 |
70,000 | $0.15746 | $11,022.20 |
100,000 | $0.15353 | $15,353.00 |
120,000 | $0.15167 | $18,200.40 |
240,000 | $0.14540 | $34,896.00 |
250,000 | $0.14506 | $36,265.00 |