Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A6R8B4T2A | |
|---|---|
DigiKey Part Number | 478-04025A6R8B4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A6R8B4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A6R8B4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U6R8B4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H6R8BHTR-ND | $0.35514 | Parametric Equivalent |
| AC0402BRNPO9BN6R8 | YAGEO | 99,500 | 13-AC0402BRNPO9BN6R8CT-ND | $1.64000 | Parametric Equivalent |
| GCG1555C1H6R8BA01D | Murata Electronics | 0 | 490-GCG1555C1H6R8BA01DTR-ND | $0.30822 | Parametric Equivalent |
| GCM1555C1H6R8BA16D | Murata Electronics | 58,143 | 490-14425-1-ND | $0.82000 | Parametric Equivalent |
| GCM1555C1H6R8BA16J | Murata Electronics | 309,726 | 490-GCM1555C1H6R8BA16JCT-ND | $0.82000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31352 | $3,135.20 |






