
885392005013 | |
---|---|
DigiKey Part Number | 732-13238-2-ND - Tape & Reel (TR) 732-13238-1-ND - Cut Tape (CT) 732-13238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005013 |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.35960 | $17.98 |
100 | $0.31120 | $31.12 |
500 | $0.22990 | $114.95 |
1,000 | $0.20495 | $204.95 |
2,500 | $0.17874 | $446.85 |
5,000 | $0.16296 | $814.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14999 | $1,499.90 |
20,000 | $0.13932 | $2,786.40 |
30,000 | $0.13398 | $4,019.40 |
50,000 | $0.12806 | $6,403.00 |
70,000 | $0.12461 | $8,722.70 |
100,000 | $0.12128 | $12,128.00 |
120,000 | $0.11970 | $14,364.00 |
240,000 | $0.11440 | $27,456.00 |
250,000 | $0.11412 | $28,530.00 |