
885392005004 | |
---|---|
DigiKey Part Number | 732-13229-2-ND - Tape & Reel (TR) 732-13229-1-ND - Cut Tape (CT) 732-13229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005004 |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84800 | $8.48 |
50 | $0.60260 | $30.13 |
100 | $0.52680 | $52.68 |
500 | $0.39992 | $199.96 |
1,000 | $0.36089 | $360.89 |
2,500 | $0.31980 | $799.50 |
5,000 | $0.29508 | $1,475.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27474 | $2,747.40 |
20,000 | $0.25802 | $5,160.40 |
30,000 | $0.24964 | $7,489.20 |
50,000 | $0.24036 | $12,018.00 |
70,000 | $0.23493 | $16,445.10 |
100,000 | $0.22971 | $22,971.00 |
120,000 | $0.22724 | $27,268.80 |
240,000 | $0.21891 | $52,538.40 |
250,000 | $0.21847 | $54,617.50 |