
885382208007 | |
|---|---|
DigiKey Part Number | 732-13205-2-ND - Tape & Reel (TR) 732-13205-1-ND - Cut Tape (CT) 732-13205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208007 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.61100 | $26.11 |
| 50 | $1.95960 | $97.98 |
| 100 | $1.75980 | $175.98 |
| 500 | $1.42316 | $711.58 |
| 1,000 | $1.31915 | $1,319.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22643 | $2,452.86 |
| 4,000 | $1.15629 | $4,625.16 |
| 6,000 | $1.12117 | $6,727.02 |
| 10,000 | $1.08223 | $10,822.30 |
| 14,000 | $1.05947 | $14,832.58 |
| 20,000 | $1.03759 | $20,751.80 |
| 24,000 | $1.02721 | $24,653.04 |
| 48,000 | $0.99226 | $47,628.48 |
| 50,000 | $0.99041 | $49,520.50 |

