


885342211005 | |
---|---|
DigiKey Part Number | 732-12154-2-ND - Tape & Reel (TR) 732-12154-1-ND - Cut Tape (CT) 732-12154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211005 |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.45700 | $34.57 |
50 | $2.63580 | $131.79 |
100 | $2.38200 | $238.20 |
500 | $1.95406 | $977.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.82177 | $1,821.77 |
2,000 | $1.71306 | $3,426.12 |
3,000 | $1.65859 | $4,975.77 |
5,000 | $1.59824 | $7,991.20 |
7,000 | $1.56295 | $10,940.65 |
10,000 | $1.52902 | $15,290.20 |
12,000 | $1.51293 | $18,155.16 |
24,000 | $1.45878 | $35,010.72 |
25,000 | $1.45590 | $36,397.50 |