



885012210010 | |
|---|---|
DigiKey Part Number | 732-7396-2-ND - Tape & Reel (TR) 732-7396-1-ND - Cut Tape (CT) 732-7396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210010 |
Description | CAP CER 0.47UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.90400 | $29.04 |
| 50 | $2.19620 | $109.81 |
| 100 | $1.97760 | $197.76 |
| 500 | $1.60836 | $804.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49431 | $1,494.31 |
| 2,000 | $1.40045 | $2,800.90 |
| 3,000 | $1.35344 | $4,060.32 |
| 5,000 | $1.30136 | $6,506.80 |
| 7,000 | $1.27092 | $8,896.44 |
| 10,000 | $1.24163 | $12,416.30 |
| 12,000 | $1.22776 | $14,733.12 |
| 24,000 | $1.18103 | $28,344.72 |
| 25,000 | $1.17855 | $29,463.75 |

