



| 885012210010 | |
|---|---|
| DigiKey Part Number | 732-7396-2-ND - Tape & Reel (TR) 732-7396-1-ND - Cut Tape (CT) 732-7396-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885012210010 | 
| Description | CAP CER 0.47UF 25V X7R 1812 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885012210010 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.73000 | $4.73 | 
| 10 | $2.90400 | $29.04 | 
| 50 | $2.19620 | $109.81 | 
| 100 | $1.97760 | $197.76 | 
| 500 | $1.60836 | $804.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.49431 | $1,494.31 | 
| 2,000 | $1.40045 | $2,800.90 | 
| 3,000 | $1.35344 | $4,060.32 | 
| 5,000 | $1.30136 | $6,506.80 | 
| 7,000 | $1.27092 | $8,896.44 | 
| 10,000 | $1.24163 | $12,416.30 | 
| 12,000 | $1.22776 | $14,733.12 | 
| 24,000 | $1.18103 | $28,344.72 | 
| 25,000 | $1.17855 | $29,463.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China