1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012210003

DigiKey Part Number
732-7389-2-ND - Tape & Reel (TR)
732-7389-1-ND - Cut Tape (CT)
732-7389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012210003
Description
CAP CER 0.68UF 16V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012210003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.45000$6.45
10$4.08700$40.87
50$3.14100$157.05
100$2.84980$284.98
500$2.35912$1,179.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.20736$2,207.36
2,000$2.08250$4,165.00
3,000$2.01994$6,059.82
5,000$1.95063$9,753.15
7,000$1.91009$13,370.63
10,000$1.87112$18,711.20
12,000$1.85265$22,231.80
24,000$1.79043$42,970.32
25,000$1.78713$44,678.25
Manufacturers Standard Package