



885012208093 | |
|---|---|
DigiKey Part Number | 732-7577-2-ND - Tape & Reel (TR) 732-7577-1-ND - Cut Tape (CT) 732-7577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208093 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.70980 | $35.49 |
| 100 | $0.62410 | $62.41 |
| 500 | $0.47826 | $239.13 |
| 1,000 | $0.43338 | $433.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39646 | $792.92 |
| 4,000 | $0.36618 | $1,464.72 |
| 6,000 | $0.35101 | $2,106.06 |
| 10,000 | $0.33421 | $3,342.10 |
| 14,000 | $0.32439 | $4,541.46 |
| 20,000 | $0.31495 | $6,299.00 |
| 24,000 | $0.31048 | $7,451.52 |
| 48,000 | $0.29542 | $14,180.16 |
| 50,000 | $0.29462 | $14,731.00 |


