



885012208084 | |
|---|---|
DigiKey Part Number | 732-8124-2-ND - Tape & Reel (TR) 732-8124-1-ND - Cut Tape (CT) 732-8124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208084 |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208084 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B333K500CT | Walsin Technology Corporation | 4,423 | 1292-1612-1-ND | $0.90000 | Parametric Equivalent |
| C1206C333K5RACAUTO | KEMET | 221 | 399-C1206C333K5RACAUTOCT-ND | $2.96000 | Parametric Equivalent |
| C1206C333K5RACTU | KEMET | 1,895 | 399-C1206C333K5RACTUCT-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.75600 | $7.56 |
| 50 | $0.53120 | $26.56 |
| 100 | $0.46200 | $46.20 |
| 500 | $0.34794 | $173.97 |
| 1,000 | $0.31275 | $312.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26005 | $1,040.20 |
| 8,000 | $0.24051 | $1,924.08 |
| 12,000 | $0.23072 | $2,768.64 |
| 20,000 | $0.21989 | $4,397.80 |
| 28,000 | $0.21356 | $5,979.68 |
| 40,000 | $0.20747 | $8,298.80 |


