0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207103

DigiKey Part Number
732-7678-2-ND - Tape & Reel (TR)
732-7678-1-ND - Cut Tape (CT)
732-7678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207103
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.37900$13.79
50$1.00180$50.09
100$0.88600$88.60
500$0.69200$346.00
1,000$0.63204$632.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55810$1,674.30
6,000$0.52197$3,131.82
9,000$0.50387$4,534.83
15,000$0.48382$7,257.30
21,000$0.47210$9,914.10
30,000$0.46083$13,824.90
36,000$0.45549$16,397.64
72,000$0.43750$31,500.00
75,000$0.43655$32,741.25
Manufacturers Standard Package