



885012207099 | |
|---|---|
DigiKey Part Number | 732-7674-2-ND - Tape & Reel (TR) 732-7674-1-ND - Cut Tape (CT) 732-7674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207099 |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207099 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77340 | $38.67 |
| 100 | $0.68040 | $68.04 |
| 500 | $0.52362 | $261.81 |
| 1,000 | $0.47548 | $475.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41608 | $1,248.24 |
| 6,000 | $0.38704 | $2,322.24 |
| 9,000 | $0.37249 | $3,352.41 |
| 15,000 | $0.35639 | $5,345.85 |
| 21,000 | $0.34697 | $7,286.37 |
| 30,000 | $0.33792 | $10,137.60 |
| 36,000 | $0.33363 | $12,010.68 |
| 72,000 | $0.31918 | $22,980.96 |
| 75,000 | $0.31841 | $23,880.75 |


