

885012207095 | |
---|---|
DigiKey Part Number | 732-8077-2-ND - Tape & Reel (TR) 732-8077-1-ND - Cut Tape (CT) 732-8077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207095 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45700 | $4.57 |
50 | $0.31540 | $15.77 |
100 | $0.27200 | $27.20 |
500 | $0.19982 | $99.91 |
1,000 | $0.17759 | $177.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14445 | $577.80 |
8,000 | $0.13214 | $1,057.12 |
12,000 | $0.12599 | $1,511.88 |
20,000 | $0.11918 | $2,383.60 |
28,000 | $0.11519 | $3,225.32 |
40,000 | $0.11137 | $4,454.80 |
48,000 | $0.10955 | $5,258.40 |
96,000 | $0.10345 | $9,931.20 |
100,000 | $0.10313 | $10,313.00 |