



885012207087 | |
|---|---|
DigiKey Part Number | 732-8069-2-ND - Tape & Reel (TR) 732-8069-1-ND - Cut Tape (CT) 732-8069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207087 |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207087 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B152K500CT | Walsin Technology Corporation | 1,664 | 1292-1568-1-ND | $0.82000 | Parametric Equivalent |
| C0805C152K5RACAUTO | KEMET | 6,702 | 399-6932-1-ND | $2.47000 | Parametric Equivalent |
| C0805C152K5RACTU | KEMET | 23,194 | 399-C0805C152K5RACTUCT-ND | $2.22000 | Parametric Equivalent |
| C0805S152K5RACTU | KEMET | 4,000 | 399-C0805S152K5RACTUCT-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21474 | $107.37 |
| 1,000 | $0.19099 | $190.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15543 | $621.72 |
| 8,000 | $0.14224 | $1,137.92 |
| 12,000 | $0.13565 | $1,627.80 |
| 20,000 | $0.12835 | $2,567.00 |
| 28,000 | $0.12408 | $3,474.24 |
| 40,000 | $0.11998 | $4,799.20 |



