
C0805S152K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S152K5RACTUTR-ND - Tape & Reel (TR) 399-C0805S152K5RACTUCT-ND - Cut Tape (CT) 399-C0805S152K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S152K5RACTU |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S152K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.04990 | $104.99 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.75473 | $754.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65063 | $2,602.52 |
| 8,000 | $0.61195 | $4,895.60 |
| 12,000 | $0.59258 | $7,110.96 |
| 20,000 | $0.57112 | $11,422.40 |
| 28,000 | $0.55857 | $15,639.96 |
| 40,000 | $0.54651 | $21,860.40 |

