



885012207085 | |
|---|---|
DigiKey Part Number | 732-8067-2-ND - Tape & Reel (TR) 732-8067-1-ND - Cut Tape (CT) 732-8067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207085 |
Description | CAP CER 680PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.31820 | $15.91 |
| 100 | $0.27490 | $27.49 |
| 500 | $0.20216 | $101.08 |
| 1,000 | $0.17973 | $179.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14626 | $585.04 |
| 8,000 | $0.13385 | $1,070.80 |
| 12,000 | $0.12764 | $1,531.68 |
| 20,000 | $0.12076 | $2,415.20 |
| 28,000 | $0.11675 | $3,269.00 |
| 40,000 | $0.11288 | $4,515.20 |
| 48,000 | $0.11105 | $5,330.40 |
| 96,000 | $0.10489 | $10,069.44 |
| 100,000 | $0.10456 | $10,456.00 |


