

885012206085 | |
---|---|
DigiKey Part Number | 732-8003-2-ND - Tape & Reel (TR) 732-8003-1-ND - Cut Tape (CT) 732-8003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206085 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29400 | $2.94 |
50 | $0.19940 | $9.97 |
100 | $0.16990 | $16.99 |
500 | $0.12204 | $61.02 |
1,000 | $0.10726 | $107.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08527 | $341.08 |
8,000 | $0.07714 | $617.12 |
12,000 | $0.07307 | $876.84 |
20,000 | $0.06857 | $1,371.40 |
28,000 | $0.06593 | $1,846.04 |
40,000 | $0.06341 | $2,536.40 |
48,000 | $0.06221 | $2,986.08 |
96,000 | $0.05818 | $5,585.28 |
100,000 | $0.05796 | $5,796.00 |