

885012206043 | |
---|---|
DigiKey Part Number | 732-7962-2-ND - Tape & Reel (TR) 732-7962-1-ND - Cut Tape (CT) 732-7962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206043 |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
50 | $0.20740 | $10.37 |
100 | $0.17810 | $17.81 |
500 | $0.12792 | $63.96 |
1,000 | $0.11257 | $112.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08968 | $358.72 |
8,000 | $0.08121 | $649.68 |
12,000 | $0.07697 | $923.64 |
20,000 | $0.07229 | $1,445.80 |
28,000 | $0.06955 | $1,947.40 |
40,000 | $0.06692 | $2,676.80 |
48,000 | $0.06567 | $3,152.16 |
96,000 | $0.06147 | $5,901.12 |
100,000 | $0.06125 | $6,125.00 |