0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

885012205041

DigiKey Part Number
732-7536-2-ND - Tape & Reel (TR)
732-7536-1-ND - Cut Tape (CT)
732-7536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205041
Description
CAP CER 330PF 25V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
50$0.13380$6.69
100$0.11340$11.34
500$0.07996$39.98
1,000$0.06976$69.76
2,500$0.05890$147.25
5,000$0.05243$262.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04710$471.00
20,000$0.04273$854.60
30,000$0.04054$1,216.20
50,000$0.03812$1,906.00
70,000$0.03671$2,569.70
100,000$0.03535$3,535.00
120,000$0.03470$4,164.00
240,000$0.03254$7,809.60
250,000$0.03242$8,105.00
Manufacturers Standard Package