

885012205014 | |
---|---|
DigiKey Part Number | 732-7509-2-ND - Tape & Reel (TR) 732-7509-1-ND - Cut Tape (CT) 732-7509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205014 |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13800 | $6.90 |
100 | $0.11740 | $11.74 |
500 | $0.08260 | $41.30 |
1,000 | $0.07201 | $72.01 |
2,500 | $0.06089 | $152.22 |
5,000 | $0.05421 | $271.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04873 | $487.30 |
20,000 | $0.04424 | $884.80 |
30,000 | $0.04199 | $1,259.70 |
50,000 | $0.03950 | $1,975.00 |
70,000 | $0.03805 | $2,663.50 |
100,000 | $0.03665 | $3,665.00 |
120,000 | $0.03598 | $4,317.60 |
240,000 | $0.03376 | $8,102.40 |
250,000 | $0.03364 | $8,410.00 |