



885012107015 | |
|---|---|
DigiKey Part Number | 732-7625-2-ND - Tape & Reel (TR) 732-7625-1-ND - Cut Tape (CT) 732-7625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107015 |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.35980 | $35.98 |
| 500 | $0.26826 | $134.13 |
| 1,000 | $0.24002 | $240.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20521 | $615.63 |
| 6,000 | $0.18823 | $1,129.38 |
| 9,000 | $0.17973 | $1,617.57 |
| 15,000 | $0.17032 | $2,554.80 |
| 21,000 | $0.16483 | $3,461.43 |
| 30,000 | $0.15954 | $4,786.20 |
| 36,000 | $0.15704 | $5,653.44 |
| 72,000 | $0.14860 | $10,699.20 |
| 75,000 | $0.14815 | $11,111.25 |


