


885012007092 | |
---|---|
DigiKey Part Number | 732-12062-2-ND - Tape & Reel (TR) 732-12062-1-ND - Cut Tape (CT) 732-12062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007092 |
Description | CAP CER 4700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007092 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04500 | $10.45 |
50 | $0.74740 | $37.37 |
100 | $0.65690 | $65.69 |
500 | $0.50496 | $252.48 |
1,000 | $0.45795 | $457.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40013 | $1,200.39 |
6,000 | $0.37187 | $2,231.22 |
9,000 | $0.35771 | $3,219.39 |
15,000 | $0.34203 | $5,130.45 |
21,000 | $0.33287 | $6,990.27 |
30,000 | $0.32406 | $9,721.80 |
36,000 | $0.31988 | $11,515.68 |
72,000 | $0.30582 | $22,019.04 |
75,000 | $0.30508 | $22,881.00 |