

885012007079 | |
|---|---|
DigiKey Part Number | 732-12225-2-ND - Tape & Reel (TR) 732-12225-1-ND - Cut Tape (CT) 732-12225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007079 |
Description | CAP CER 33PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53100 | $5.31 |
| 50 | $0.36760 | $18.38 |
| 100 | $0.31780 | $31.78 |
| 500 | $0.23510 | $117.55 |
| 1,000 | $0.20978 | $209.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17186 | $687.44 |
| 8,000 | $0.15778 | $1,262.24 |
| 12,000 | $0.15075 | $1,809.00 |
| 20,000 | $0.14296 | $2,859.20 |
| 28,000 | $0.13840 | $3,875.20 |
| 40,000 | $0.13402 | $5,360.80 |
| 48,000 | $0.13195 | $6,333.60 |
| 96,000 | $0.12497 | $11,997.12 |
| 100,000 | $0.12460 | $12,460.00 |


