

885012005063 | |
|---|---|
DigiKey Part Number | 732-7477-2-ND - Tape & Reel (TR) 732-7477-1-ND - Cut Tape (CT) 732-7477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005063 |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.13400 | $6.70 |
| 100 | $0.11350 | $11.35 |
| 500 | $0.07956 | $39.78 |
| 1,000 | $0.06935 | $69.35 |
| 2,500 | $0.05859 | $146.47 |
| 5,000 | $0.05213 | $260.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04683 | $468.30 |
| 20,000 | $0.04247 | $849.40 |
| 30,000 | $0.04030 | $1,209.00 |
| 50,000 | $0.03789 | $1,894.50 |
| 70,000 | $0.03648 | $2,553.60 |
| 100,000 | $0.03513 | $3,513.00 |
| 120,000 | $0.03449 | $4,138.80 |
| 240,000 | $0.03233 | $7,759.20 |
| 250,000 | $0.03221 | $8,052.50 |


