



885012005031 | |
---|---|
DigiKey Part Number | 732-7447-2-ND - Tape & Reel (TR) 732-7447-1-ND - Cut Tape (CT) 732-7447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005031 |
Description | CAP CER 100PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10020 | $5.01 |
100 | $0.08540 | $8.54 |
500 | $0.05896 | $29.48 |
1,000 | $0.05099 | $50.99 |
2,500 | $0.04270 | $106.75 |
5,000 | $0.03772 | $188.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03364 | $336.40 |
20,000 | $0.03029 | $605.80 |
30,000 | $0.02862 | $858.60 |
50,000 | $0.02676 | $1,338.00 |
70,000 | $0.02568 | $1,797.60 |
100,000 | $0.02464 | $2,464.00 |
120,000 | $0.02415 | $2,898.00 |
240,000 | $0.02249 | $5,397.60 |
250,000 | $0.02240 | $5,600.00 |