


865250640006 | |
---|---|
DigiKey Part Number | 732-8324-2-ND - Tape & Reel (TR) 732-8324-1-ND - Cut Tape (CT) 732-8324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250640006 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250640006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13 mA @ 120 Hz | |
Ripple Current @ High Frequency | 19.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
50 | $2.09380 | $104.69 |
100 | $1.82280 | $182.28 |
250 | $1.61756 | $404.39 |
500 | $1.42050 | $710.25 |
1,000 | $1.35482 | $1,354.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.21934 | $2,438.68 |