WCAP-ASLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ASLL
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060243004

DigiKey Part Number
732-8572-2-ND - Tape & Reel (TR)
732-8572-1-ND - Cut Tape (CT)
732-8572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060243004
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060243004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
50$2.26000$113.00
100$1.97440$197.44
250$1.75408$438.52
500$1.52564$762.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.31433$1,314.33
Manufacturers Standard Package