


865060145006 | |
|---|---|
DigiKey Part Number | 732-865060145006TR-ND - Tape & Reel (TR) 732-865060145006CT-ND - Cut Tape (CT) 732-865060145006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060145006 |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060145006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 50 | $2.56180 | $128.09 |
| 100 | $2.23540 | $223.54 |
| 250 | $1.98252 | $495.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.56399 | $1,407.59 |
| 1,800 | $1.49056 | $2,683.01 |

