


865060143004 | |
|---|---|
DigiKey Part Number | 732-8559-2-ND - Tape & Reel (TR) 732-8559-1-ND - Cut Tape (CT) 732-8559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060143004 |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060143004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 50 | $1.90900 | $95.45 |
| 100 | $1.66430 | $166.43 |
| 250 | $1.46852 | $367.13 |
| 500 | $1.28904 | $644.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10140 | $1,101.40 |

