865060140002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1,692
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,473
Unit Price: $1.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,675
Unit Price: $4.36000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $3.62000
Datasheet

Upgrade


Nichicon
In Stock: 441
Unit Price: $4.19000
Datasheet
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060140002

DigiKey Part Number
732-8557-2-ND - Tape & Reel (TR)
732-8557-1-ND - Cut Tape (CT)
732-8557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060140002
Description
CAP ALUM 33UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060140002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55.25 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
85 mA @ 100 kHz
Part Status
Active
Impedance
1.35 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865080140003Würth Elektronik1,692732-8468-1-ND$1.56000Parametric Equivalent
865080240003Würth Elektronik5,473732-8486-1-ND$1.97000Parametric Equivalent
EEE-FPA330UARPanasonic Industry1,675PCE4521CT-ND$4.36000Upgrade
EMZA100ARA330MD61GChemi-Con0565-EMZA100ARA330MD61GCT-ND$3.62000Upgrade
UCL1A330MCL6GSNichicon441493-3899-1-ND$4.19000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
50$1.34020$67.01
100$1.16750$116.75
250$1.03592$258.98
500$0.90436$452.18
1,000$0.86326$863.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.86326$1,726.52
Manufacturers Standard Package