


865080140003 | |
|---|---|
DigiKey Part Number | 732-8468-2-ND - Tape & Reel (TR) 732-8468-1-ND - Cut Tape (CT) 732-8468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080140003 |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080140003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 53.3 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 82 mA @ 100 kHz |
Part Status Active | Impedance 1.9 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080240003 | Würth Elektronik | 5,473 | 732-8486-1-ND | $1.97000 | Parametric Equivalent |
| EEE-FPA330UAR | Panasonic Industry | 1,675 | PCE4521CT-ND | $4.36000 | Upgrade |
| UCL1A330MCL6GS | Nichicon | 441 | 493-3899-1-ND | $4.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 50 | $1.30720 | $65.36 |
| 100 | $1.14280 | $114.28 |
| 250 | $1.01948 | $254.87 |
| 500 | $0.88792 | $443.96 |
| 1,000 | $0.83859 | $838.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83860 | $1,677.20 |

