39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160673014

DigiKey Part Number
732-9592-1-ND - Cut Tape (CT)
732-9592-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160673014
Description
CAP ALUM 39UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160673014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
159.12 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
306 mA @ 100 kHz
Part Status
Active
Impedance
720 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H390MGD1TDNichicon4,000493-11849-3-ND$0.18899Parametric Equivalent
In-Stock: 452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
50$1.85800$92.90
100$1.61140$161.14
250$1.43876$359.69
500$1.24966$624.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$1.20034$1,800.51
Manufacturers Standard Package