UPV SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPV SERIES 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPV1H390MGD1TD

DigiKey Part Number
493-11849-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV1H390MGD1TD
Description
CAP ALUM 39UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1H390MGD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
500 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.55180$3,103.60
4,000$1.44896$5,795.84
Manufacturers Standard Package