


860130674003 | |
|---|---|
DigiKey Part Number | 732-9355-1-ND - Cut Tape (CT) 732-9355-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130674003 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130674003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 122 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 186.66 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H330MPD1TD | Nichicon | 35 | 493-13160-1-ND | $10.36000 | Upgrade |
| UBW1J330MPD1TD | Nichicon | 685 | 493-13169-1-ND | $10.36000 | Upgrade |
| EEU-TA1H330 | Panasonic Industry | 757 | P19502-ND | $9.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 50 | $2.44180 | $122.09 |
| 100 | $2.12110 | $212.11 |
| 250 | $1.89096 | $472.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.65253 | $1,322.02 |
| 1,600 | $1.57031 | $2,512.50 |

