
EEU-TA1H330 | |
|---|---|
DigiKey Part Number | P19502-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H330 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H330 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Packaging Bulk | Impedance 450 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.88700 | $58.87 |
| 50 | $4.48560 | $224.28 |
| 200 | $3.67170 | $734.34 |
| 600 | $3.20898 | $1,925.39 |
| 1,000 | $3.03579 | $3,035.79 |
| 2,600 | $2.76897 | $7,199.32 |
| 5,000 | $2.62195 | $13,109.75 |

